Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4,3320-HC49U-S :: Standard quartz, Fundamental, 4.332000 MHz

Item-No.: 4,3320-HC49U-S
€0,23
Category of goods: 1 = discountable

4,3320-HC49U-S

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC49/U-S
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • >10 pF
    • Series resistance
    • 100
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 11.10 mm
    • Width
    • 4.70 mm
    • Height
    • 3.50 mm
Standard quartz im SMD-package HC49-SMD


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC49/U-S
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • >10 pF
    • Series resistance
    • 100
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 11.10 mm
    • Width
    • 4.70 mm
    • Height
    • 3.50 mm
Datasheet/manual