0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


20,0000-MA505 :: SMD quartz fundamental 20.0 MHz

Item-No.: 20,0000-MA505
€1,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

20,0000-MA505

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • MA505
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 20.0 MHz
    • Frequency tolerance
    • ±50 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 12.7 mm
    • Width
    • 5.1 mm
    • Height
    • 4.6 mm
Standard quartz in SMD housing MA505.

• Frequency: 20.0 MHz
• Mode: Fundamental
• Cl: 10 pF
• Rsmax: 40 Ohm
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 50 ppm
• Dimensions: 12.7 x 5.1 x 4.6 mm
• Housing: MA505



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • MA505
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 20.0 MHz
    • Frequency tolerance
    • ±50 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 12.7 mm
    • Width
    • 5.1 mm
    • Height
    • 4.6 mm
Datasheet/manual