Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2,097152-HC18 :: Standard quartz, fundamental, 2.097152 MHz

Item-No.: 2,097152-HC18
€0,40
Category of goods: 1 = discountable

2,097152-HC18

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 2.097152 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 350
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm

Standard quartz in HC18/U housing.

• Frequency: 2.097152 MHz
• Mode: fundamental
• Cl: 32 pF
• Rsmax: 350 Ohms
• Temperature coefficient: ± 50 ppm
• Frequency tolerance: ± 30 ppm
• Housing: HC18/U



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 2.097152 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 350
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual