Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


12,2880-HC49-SMD :: SMD quarz, fundamental, 12.288 MHz

Item-No.: 12,2880-HC49-SMD
€0,28
Category of goods: 1 = discountable

12,2880-HC49-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 12.288 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 50
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13 mm
    • Width
    • 4.7 mm
    • Height
    • 4.5 mm
    • Content spacing
    • 4.88 mm

Standard quartz in HC49-SMD housing

• Frequency: 12.2880 MHz
• Mode: fundamental
• Cl: 10 pF
• Rsmax: 50 Ohms
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 50 ppm
• Housing: HC49-SMD
• Dimensions: 12.7 x 5.1 x 4.6 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 12.288 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 50
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13 mm
    • Width
    • 4.7 mm
    • Height
    • 4.5 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual