Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS UP70/3 :: VISATON board for three-way crossovers


VIS UP70/3

  • Product Description
  • Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2- and -4-way points
  • Measures
    • Length
    • 225 mm
    • Width
    • 180 mm

Board for two-way and four-way
crossovers. Impedance
compensation and gain
reduction.

Dimensions: 225 x 180 mm



Manufacturer : VISATON
Factory number : 5718
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2- and -4-way points
  • Measures
    • Length
    • 225 mm
    • Width
    • 180 mm
Datasheet/manual