Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS UP35/2 :: VISATON board for two-way crossover


VIS UP35/2

  • Product Description
  • Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2-way points
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm

Universal board for two-way soft crossovers, impedance compensation and gain reduction.
Material: Epoxy resin

Dimensions: 150 x 90 x 1.6 mm



Manufacturer : VISATON
Factory number : 5719
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2-way points
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
Datasheet/manual