Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HW 3/120NG-8 :: VISATON frequency crossover, 3-way


VIS HW 3/120NG-8

  • Product Description
  • Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 3-way
  • Electrical values
    • Music power rating
    • 160 W
    • Nominal load
    • 100 W
    • Impedance
    • 8 Ohm
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 800/5000
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm

Visaton

VISATON frequency
crossovers are made from high-
quality copper coils
MKT film capacitors
as well as low-loss
electrolytic capacitors.
They are then tested
individually for
edge steepness and
transmission frequency.




Manufacturer : VISATON
Factory number : 5412
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 3-way
  • Electrical values
    • Music power rating
    • 160 W
    • Nominal load
    • 100 W
    • Impedance
    • 8 Ohm
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 800/5000
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm
Datasheet/manual