Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HW 3/120NG-4 :: VISATON frequency crossover, 3-way

Item-No.: VIS HW 3/120NG-4
€27,95
Category of goods: 1 = discountable

VIS HW 3/120NG-4

  • Product Description
  • Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 3-way
  • Electrical values
    • Music power rating
    • 160 W
    • Nominal load
    • 100 W
    • Impedance
    • 4 Ohm
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 800/5000
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm

Visaton

VISATON crossovers are made from high-
quality copper coils MKT film capacitors
and low-loss electrolytic capacitors.
They are then tested individually for
edge steepness and transmission frequency.

Technical data:
Rated power 100 W
Music power 160 W
Rated impedance 4 ohm
Edge steepness 12 dB/oct.
Transmission frequency 800/5000 Hz
Dimensions: 100 x 150 mm



Manufacturer : VISATON
Factory number : 5411
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 3-way
  • Electrical values
    • Music power rating
    • 160 W
    • Nominal load
    • 100 W
    • Impedance
    • 4 Ohm
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 800/5000
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm
Datasheet/manual