Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRESSZANGE HD :: Heavy-duty cable-stripping and crimping pliers

Item-No.: PRESSZANGE HD
€4,95
Category of goods: 1 = discountable

PRESSZANGE HD

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers
  • Measures
    • Length
    • 210 mm
  • Implementation
    • Type of connector
    • Cable connector, insulated/uninsulated
  • Interfaces
    • Connection
    • 0.5 - 16 mm²

Strips and cuts the majority of cables from 10 to 24 wire thickness.

• Suitable for wire and stranded wire
• Suitable for insulated and non-insulated cable lugs
• Standard cable 24-22, 20, 18, 16, 14, 12 AWG
• Single cable 22-20, 18, 16, 14, 12, 10 AWG
• Truncation of grub screws: 4-40, 5-40, 8-32, 6-32, 10-32, 10-24"
• Crimping 16-10, 22-18"
• Tip shaped as pliers
• Bolted joint
• Overall length 210 mm



Manufacturer : SPROTEK
Factory number : STC-7320
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping pliers
  • Measures
    • Length
    • 210 mm
  • Implementation
    • Type of connector
    • Cable connector, insulated/uninsulated
  • Interfaces
    • Connection
    • 0.5 - 16 mm²
Datasheet/manual