Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRESSZANGE FSH :: Multi crimping pliers, 0.75 - 6 mm²

Item-No.: PRESSZANGE FSH
€4,95
Category of goods: 1 = discountable

PRESSZANGE FSH

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers
  • Implementation
    • Type of connector
    • Cable connector, insulated/uninsulated
  • Interfaces
    • Connection
    • 0.5 - 16 mm²

Crimping pliers with cutting and stripping device

  • For insulated and uninsulated connectors

  • 0.75 - 6 mm²




Manufacturer : SPROTEK
Factory number : ST-C210
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping pliers
  • Implementation
    • Type of connector
    • Cable connector, insulated/uninsulated
  • Interfaces
    • Connection
    • 0.5 - 16 mm²
Datasheet/manual