Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRESSZANGE AEH2 :: Bootlace ferrule crimping pliers, 1.5 - 6 mm²

Item-No.: PRESSZANGE AEH2
€9,99
Category of goods: 1 = discountable

PRESSZANGE AEH2

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 1.5 - 6 mm²

Crimping pliers for bootlace ferrules from 1.5 to 6 mm² (1.5 / 2.5 / 4 / 6 mm²). Return spring,
ergonomically shaped handle for easy operation.



Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping pliers
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 1.5 - 6 mm²
Datasheet/manual