0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MWZ 214 :: Pressing tool for D-sub and PFL

Item-No.: MWZ 214
€7,65
Category of goods: 1 = discountable

MWZ 214

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers
  • Measures
    • Length
    • 245 mm
  • Implementation
    • Type of connector
    • SUB-D and IDC connector
Steel tool with parallel handles
Hardened, black burnished surface.
With insulated handles, length 245 mm.
D-sub connectors and IDC connectors
With IDC connectors, the corresponding flat ribbon cables
can be used. The jaws
are designed so that the flat ribbon cable
and the connector are pressed precisely together.
werden.



Package weight : 0.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping pliers
  • Measures
    • Length
    • 245 mm
  • Implementation
    • Type of connector
    • SUB-D and IDC connector
Datasheet/manual