Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 91 02 :: Tool case for MC3


KN 97 91 02

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Photovoltaic
  • Implementation
    • Type of connector
    • Solar connector MC3

Tool kit for photovoltaics, MC3 (multi-contact)

• Complete tool kit for the assembly of MC3 connectors
• With fitting tool (Allen wrench) for replacing crimping dies
• Impact-resistant plastic case
• Foam inlays with trays for holding tools, for crimping dies and positioning aids
• With four empty plastic boxes for consumables; for individual equipping
• Outer dimensions (W x H x D): 360 x 105 x 300 mm

Included in delivery 97 91 02
12 12 11 precision stripping pliers 1
95 16 165 cable shears 1
97 43 200 crimping system pliers 1
97 49 65 crimping die 1
97 49 65 1 positioning aid for 97 49 65 (solar plug connectors MC 3) 1
97 49 65 2 fitting tool for MC3 plug 1



Manufacturer : KNIPEX
Factory number : 97 91 02
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Photovoltaic
  • Implementation
    • Type of connector
    • Solar connector MC3
Datasheet/manual