Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 23 :: Crimp Assortment for end sleeves (ferrules)

Item-No.: KN 97 90 23
€168,10
Category of goods: 1 = discountable

KN 97 90 23

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With wire end ferrule pliers 97 52 38
  • Measures
    • Length
    • 220 mm
  • Implementation
    • Type of connector
    • Aderendhülsen mit Kunststoffkragen
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
with Crimping Pliers "PreciForce" for End Sleeves (ferrules) 97 52 38
in a TANOS MINI-systainer® (solid plastic box)
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
opening when connected: fast and simple access to content without disconnecting
two stackable plastic inserts with 6 trays each for connectors
with an assortment of end sleeves (ferrules) with/without collar




Manufacturer : KNIPEX
Factory number : 97 90 23
Package weight : 1.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With wire end ferrule pliers 97 52 38
  • Measures
    • Length
    • 220 mm
  • Implementation
    • Type of connector
    • Aderendhülsen mit Kunststoffkragen
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual