Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 21 :: Crimping assortment for cable connectors

Item-No.: KN 97 90 21
€180,95
Category of goods: 1 = discountable

KN 97 90 21

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 220 mm
  • Implementation
    • Type of connector
    • Flat plugs/cable shoes/butt connectors
  • Packaging
    • Packaging
    • TANOS MINI-systainer®

In TANOS MINI-systainer® (robust plastic box)
Two stackable plastic inserts with six trays each for connectors
With an assortment of common cable connectors

Included in delivery 97 90 21 (13)
No.
97 52 36 KNIPEX PreciForce® 1

97 99 01 blade receptacles 25
97 99 02 blade receptacles 25
97 99 14 cable shoes, ring shape 25
97 99 15 cable shoes, ring shape 25
97 99 16 cable shoes, ring shape 25
97 99 17 cable shoes, ring shape 25
97 99 18 cable shoes, ring shape 25
97 99 21 cable shoes, ring shape 20
97 99 22 cable shoes, ring shape 20
97 99 34 insulated butt connectors 25
97 99 35 insulated butt connectors 25
97 99 36 insulated butt connectors 20



Manufacturer : KNIPEX
Factory number : 97 90 21
Package weight : 1.42 kg
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 220 mm
  • Implementation
    • Type of connector
    • Flat plugs/cable shoes/butt connectors
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual