Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 09 :: Crimping assortment for wire end ferrules

Item-No.: KN 97 90 09
€210,40
Category of goods: 1 = discountable

KN 97 90 09

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Packaging
    • Packaging
    • TANOS MINI-systainer®

In TANOS MINI-systainer® (robust plastic box)
Two stackable plastic inserts with six trays each for connectors
With an assortment of wire end ferrules with/without plastic collars

Included in delivery 97 90 09
No. 97 53 04 self-adjusting crimping pliers for wire end ferrules

97 99 70 wire end ferrules with plastic collar 200
97 99 71 wire end ferrules with plastic collar 200
97 99 72 wire end ferrules with plastic collar 200
97 99 73 wire end ferrules with plastic collar 200
97 99 74 wire end ferrules with plastic collar 200
97 99 75 wire end ferrules with plastic collar 100
97 99 76 wire end ferrules with plastic collar 100
97 99 77 wire end ferrules with plastic collar 50



Manufacturer : KNIPEX
Factory number : 97 90 09
Package weight : 1.16 kg
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual