Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 06 :: Wire end ferrules set with crimping pliers

Item-No.: KN 97 90 06
€103,40
Category of goods: 1 = discountable

KN 97 90 06

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Wire end ferrules with plastic collars
  • Packaging
    • Packaging
    • TANOS MINI-systainer®

Knipex wire end ferrules assortment with pliers.
In TANOS MINI-systainer® with
wire end ferrule pliers 97 71 180.
Fitted with wire end ferrules with
plastic collars.
Contents:
Per 200 pieces 0.5/0.75/1.5/2.5 mm²
Per 150 pieces 4.0/6.0 mm²
Per 50 pieces 10/16 mm²



Manufacturer : KNIPEX
Factory number : 97 90 06
Package weight : 1.696 kg
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • In the case
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Wire end ferrules with plastic collars
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual