0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 05 :: Crimp Assortment for end sleeves (ferrules)

Item-No.: KN 97 90 05
€93,95
Category of goods: 1 = discountable

KN 97 90 05

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With wire end ferrule pliers 97 71 180
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Non-insulated wire end ferrules
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
with crimping pliers for end sleeves 97 71 180

in a TANOS MINI-systainer® (solid plastic box)
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
opening when connected: fast and simple access to content without disconnecting
two stackable plastic inserts with 6 trays each for connectors
with an assortment of end sleeves (ferrules) with/without collar

Model 97 90 05 :
with crimping pliers for end sleeves 97 71 180
end sleeves (ferrules) without collar



Manufacturer : KNIPEX
Factory number : 97 90 05
Package weight : 0.938 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With wire end ferrule pliers 97 71 180
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Type of connector
    • Non-insulated wire end ferrules
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual