Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 00 :: Crimp Assortment for cable connectors

Item-No.: KN 97 90 00
€162,60
Category of goods: 1 = discountable

KN 97 90 00

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With crimp pliers 97 00 215 A
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • Cable lugs, round plug, butt connector
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
with crimping pliers 97 00 215 A

in a TANOS MINI-systainer® (solid plastic box)
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
opening when connected: fast and simple access to content without disconnecting
two stackable plastic inserts with 6 trays each for connectors
with an assortment of standard cable connectors



Manufacturer : KNIPEX
Factory number : 97 90 00
Package weight : 1.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping range
    • Design
    • With crimp pliers 97 00 215 A
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • Cable lugs, round plug, butt connector
  • Packaging
    • Packaging
    • TANOS MINI-systainer®
Datasheet/manual