Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 72 180 :: KNIPEX wire end ferrule pliers 0.25 - 16 mm2

Item-No.: KN 97 72 180
€29,80
Category of goods: 1 = discountable

KN 97 72 180

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • According to DIN 46628
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25 - 16 mm²

Crimping pliers for wire end ferrules


For crimping wire end ferrules according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm²

Crimping in marked half-round dies for reliable connections between the sleeve and the conductor

9 particularly deep dies with conical side faces

Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 97 72 180
Package weight : 0.289 kg
Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • According to DIN 46628
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25 - 16 mm²
Datasheet/manual