Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 68 145 :: KNIPEX wire end ferrule pliers VDE 0.25 - 2.5 mm2

Item-No.: KN 97 68 145
€24,80
Category of goods: 1 = discountable

KN 97 68 145

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • VDE
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • According to DIN 46228
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25 - 2.5 mm²

Crimping pliers for wire end ferrules

For crimping wire end ferrules according to DIN 46228 parts 1 + 4 from 0.25 to 2.5 mm²

Crimping in marked trapezoidal profiles for safe
connection of the sleeve and conductor

Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 97 68 145 A
Package weight : 0.198 kg
Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • VDE
  • Measures
    • Length
    • 145 mm
  • Electrical values
    • Approval
    • According to DIN 46228
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25 - 2.5 mm²
Datasheet/manual