reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 61 145A :: Wire end ferrule pliers 0.25 - 2.50 mm²

Item-No.: KN 97 61 145A
€20,70
Category of goods: 1 = discountable

KN 97 61 145A

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Electrical values
    • Approval
    • According to DIN 46628
  • Measures
    • Length
    • 145 mm

Wire end ferrule pliers for reliable
crimping of wire end ferrules according to
DIN 46628.
0.25 mm² to 2.50 mm²



Manufacturer : KNIPEX
Factory number : 97 61 145 A
Package weight : 0.133 kg
Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Electrical values
    • Approval
    • According to DIN 46628
  • Measures
    • Length
    • 145 mm
Datasheet/manual