Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 59 65 2 :: Universal positioning aid for 97 52 65 (DG)


KN 97 59 65 2

  • Product Description
  • Technical information
  • General
    • Type
    • Positioning aid
    • Design
    • For four-mandrel crimping pliers
  • Implementation
    • Type of connector
    • For four-mandrel crimping pliers

Universal (length and diameter) adjustable positioning aid for consistent, accurate alignment of the turned contact in the crimping pliers; can be adjusted to all commercially available turned contacts in the four-mandrel crimping pliers capacity range

• Positioning aid for holding turned contacts for the crimping process
• Can be set precisely to length (20 - 45 mm) and diameter (1 - 8 mm) of the crimped connector



Manufacturer : KNIPEX
Factory number : 97 59 65 2
Package weight : 0.218 kg
Technical information
  • General
    • Type
    • Positioning aid
    • Design
    • For four-mandrel crimping pliers
  • Implementation
    • Type of connector
    • For four-mandrel crimping pliers
Datasheet/manual