Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 54 24 :: Crimping Pliers for D-Sub; HD 20; HDE Plug


KN 97 54 24

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 32 - 20
  • Implementation
    • Type of connector
    • D-Sub, HD 20, HDE plug
  • Interfaces
    • Connection
    • 0.03 - 0.56 mm²

  • Parallel crimping performance to meet the particularly high requirements of smaller connectors

  • Consistently high crimping quality thanks to the precision dies and integral lock (self-releasing)

  • With mounted positioning aid for D-sub micro plugs for exact positioning of connector and cable

  • Crimping pressure has been set precisely (calibrated) at the factory, adjustable

  • Power boost via toggle lever for fatigue-free work

  • Crimping pliers for other micro connectors such as HD 22; Modu IV; Micro Timer; MQS; etc. on request

  • Special-grade chrome vanadium electrical steel, oil-hardened



Pliers, burnished
Handles with multi-component covers
Application: D Sub; HD 20; HDE plugs
Capacity: 0.03 - 0.56 mm²
AWG: 32 - 20
Number of nests: 3
Length: 190 mm



Manufacturer : KNIPEX
Factory number : 97 54 24
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 32 - 20
  • Implementation
    • Type of connector
    • D-Sub, HD 20, HDE plug
  • Interfaces
    • Connection
    • 0.03 - 0.56 mm²
Datasheet/manual