Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 53 14 :: Pliers for wire end ferrules 0.08 - 10 mm², hex

Item-No.: KN 97 53 14
€136,70
Category of goods: 1 = discountable

KN 97 53 14

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • Hexagonal
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 7
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.08 - 10 mm²

Self-adjusting crimping pliers with side entry for DIN-compliant crimping of wire end ferrules in a profile from 0.08 - 6 mm². Hexagonal crimping always ensures optimal contact surfaces. Easy handling, force strengthening, self-releasing lock.



Manufacturer : KNIPEX
Factory number : 97 53 14
Package weight : 0.403 kg
Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • Hexagonal
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 7
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.08 - 10 mm²
Datasheet/manual