0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 53 09 :: Self-adjusting crimping tool 0.08 - 10 + 16 mm²

Item-No.: KN 97 53 09
€144,30
Category of goods: 1 = discountable

KN 97 53 09

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Self-adjusting
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 28 - 5
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.08 - 10 + 16 mm²
Self-adjusting crimping pliers with front entry for DIN-compliant
crimping of wire end ferrules in a
profile from 0.08 - 10 mm² and 16 mm².
For larger contact surfaces, wire end ferrules
are crimped in square profile.

In cramped spaces, such as
in switch cabinets, wire end ferrule pliers with front entry
prove the perfect tool for the job.



Manufacturer : KNIPEX
Factory number : 97 53 09
Package weight : 0.507 kg
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Self-adjusting
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 28 - 5
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.08 - 10 + 16 mm²
Datasheet/manual