Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 53 04 :: Pliers for wire end ferrules 0.08 - 10 mm², square

Item-No.: KN 97 53 04
€129,90
Category of goods: 1 = discountable

KN 97 53 04

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • Self-adjusting
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 5
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.08 - 10 + 16 mm²

Self-adjusting crimping pliers with side entry for
DIN-compliant crimping of wire end ferrules
in a profile from 0.08 - 10 mm².
Square crimping always ensures
optimal contact surfaces. Easy handling, force strengthening, self-releasing lock.



Manufacturer : KNIPEX
Factory number : 97 53 04
Package weight : 0.416 kg
Technical information
  • General
    • Type
    • Crimping pliers for wire end ferrules
    • Design
    • Self-adjusting
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 5
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.08 - 10 + 16 mm²
Datasheet/manual