reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 65 :: Four-mandrel pressing pliers for turned contacts


KN 97 52 65

  • Product Description
  • Technical information
  • General
    • Type
    • Four-mandrel crimping pliers
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 25 - 10
  • Implementation
    • Type of connector
    • For turned contacts
  • Interfaces
    • Connection
    • 0.14 - 6.0 mm²

Turned contacts are used for particularly demanding plug connections such as in medicine and aviation technology. Highly-reliable crimp connections can be achieved only with pliers that work absolutely precisely and adhere to the required crimping depth in the 1/100 mm range.

• For crimping turned contacts
• Four-mandrel pressing for highest quality crimp connections
• Gauge for checking basic setting
• Consistently high crimping quality due to integral lock (self-releasing mechanism)
• Force strengthening for fatigue-free working owing to highly effective lever transmission
• High level of operating comfort owing to handy design
• Chrome vanadium electric steel in special quality, oil-hardened

Model:

• Sensitive crimping pressure adjustment to different conductor cross-sections using adjustment wheel
• Positioning aid for holding contacts
• With table for determining setting values
• Pliers in plastic case with foam inlay

Technical attributes

Pliers chrome-plated
Handles with multi-component cases
Application turned contacts (e.g. from Harting; Ilme; Phoenix; Amphenol; Walther; HTS; Contact; Weidmuller)
Capacity 0.14 - 6.0 mm²
AWG 25 - 10
Number of nests 1
Length 230 mm
Gross weight 676 g



Manufacturer : KNIPEX
Factory number : 97 52 65
Package weight : 1.184 kg
Technical information
  • General
    • Type
    • Four-mandrel crimping pliers
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 25 - 10
  • Implementation
    • Type of connector
    • For turned contacts
  • Interfaces
    • Connection
    • 0.14 - 6.0 mm²
Datasheet/manual