Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 63 :: Four-mandrel pressing pliers for turned contacts


KN 97 52 63

  • Product Description
  • Technical information
  • General
    • Type
    • Four-mandrel crimping pliers
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 13
  • Implementation
    • Type of connector
    • For turned contacts
  • Interfaces
    • Connection
    • 0.08 - 2.5 mm²

Turned contacts are used for particularly demanding plug connections such as in medicine and aviation technology. Highly-reliable crimp connections can be achieved only with pliers that work absolutely precisely and adhere to the required crimping depth in the 1/100 mm range.

• For crimping turned contacts
• Four-mandrel pressing for highest quality crimp connections
• Gauge for checking basic setting
• Consistently high crimping quality due to integral lock (self-releasing mechanism)
• Force strengthening for fatigue-free working owing to highly effective lever transmission
• High level of operating comfort owing to handy design
• Chrome vanadium electric steel in special quality, oil-hardened

Model:
• Sensitive crimping pressure adjustment to different conductor cross-sections using adjustment wheel
• Pliers in plastic case with foam inlay and positioning aid for holding contacts


Technical attributes
Pliers chrome-plated
Handles with multi-component cases
Application turned contacts
Capacity 0.08 - 2.5 mm²
AWG 28 - 13
Number of nests 1
Length 180 mm
Weight 388 g



Manufacturer : KNIPEX
Factory number : 97 52 63
Package weight : 0.887 kg
Technical information
  • General
    • Type
    • Four-mandrel crimping pliers
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • AWG 28 - 13
  • Implementation
    • Type of connector
    • For turned contacts
  • Interfaces
    • Connection
    • 0.08 - 2.5 mm²
Datasheet/manual