Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 38 :: Crimping lever pliers for wire end ferrules

Item-No.: KN 97 52 38
€90,95
Category of goods: 1 = discountable

KN 97 52 38

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Model
    • PreciForce®
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • AWG 23 - 10
  • Implementation
    • Type of connector
    • Wire end ferrule

Single-handed crimping lever pliers from KNIPEX
For wire end ferrules from 0.5 to 6.0 mm².
Length: 220 mm

New crimping pliers with precision profiles and
self-releasing lock offer
amazingly high force strengthening despite
compact dimensions and with excellent handling
owing to lever transmission
for fatigue-free working.
Particularly favourable for larger crimping cross-sections.



Manufacturer : KNIPEX
Factory number : 97 52 38
Package weight : 0.535 kg
Technical information
  • General
    • Type
    • Crimping tool
    • Model
    • PreciForce®
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • AWG 23 - 10
  • Implementation
    • Type of connector
    • Wire end ferrule
Datasheet/manual