0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 23 :: Crimping Pliers also for two-hand operation

Item-No.: KN 97 52 23
€113,95
Category of goods: 1 = discountable

KN 97 52 23

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 5 + 3
  • Implementation
    • Type of connector
    • Non-insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 16 + 25 mm²
non-insulated terminals + cable connectors


Manufacturer : KNIPEX
Factory number : 97 52 23
Package weight : 0.616 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 5 + 3
  • Implementation
    • Type of connector
    • Non-insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 16 + 25 mm²
Datasheet/manual