Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 20 :: Crimping Pliers short design

Item-No.: KN 97 52 20
€134,95
Category of goods: 1 = discountable

KN 97 52 20

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Short design
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Type of connector
    • For Coax, BNC and TNC connectors
  • Interfaces
    • Connection
    • RG 58, 59, 62, 71, 223
epetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
crimping pressure has been set precisely (calibrated) in the factory, re-adjustable
optimum transmission of force thanks to toggle lever for fatigue-reduced operation
good handling due to 20° angled head, low weight and short design
Chrome vanadium electric steel in special quality, oil-hardened
COAX-, BNC- and TNC-connectors RG 58/59/62/71/223



Manufacturer : KNIPEX
Factory number : 97 52 20
Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Short design
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Type of connector
    • For Coax, BNC and TNC connectors
  • Interfaces
    • Connection
    • RG 58, 59, 62, 71, 223
Datasheet/manual