Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 13 :: Crimping lever pliers, 0.5-10 mm² non-insulated plug connectors

Item-No.: KN 97 52 13
€109,80
Category of goods: 1 = discountable

KN 97 52 13

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 20 - 7
  • Implementation
    • Type of connector
    • Connector, non-insulated

Knipex latest-generation crimping lever pliers
with reduced manual force
by up to 30% compared to commercially available
crimping pliers owing to innovative lever transmission,
two-handed operation for easy crimping
of large conductor cross-sections. Adjustable crimping pressure.
For dia. 0.5 - 100 mm² non-insulated, open
plug connectors/cable shoes.



Manufacturer : KNIPEX
Factory number : 97 52 13 250
Package weight : 0.619 kg
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 20 - 7
  • Implementation
    • Type of connector
    • Connector, non-insulated
Datasheet/manual