Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 09 :: Crimping Pliers also for two-hand operation

Item-No.: KN 97 52 09
€102,90
Category of goods: 1 = discountable

KN 97 52 09

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 7/ 5/ 3
  • Implementation
    • Type of connector
    • Insulated + non-insulated ferrules
  • Interfaces
    • Connection
    • 10 / 16 / 25 mm²
pliers burnished, handles with non-slip plastic covers
nsulated and non-insulated end sleeves (ferrules)



Manufacturer : KNIPEX
Factory number : 97 52 09
Package weight : 0.616 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 7/ 5/ 3
  • Implementation
    • Type of connector
    • Insulated + non-insulated ferrules
  • Interfaces
    • Connection
    • 10 / 16 / 25 mm²
Datasheet/manual