Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 04 :: pliers burnished, handles with non-slip plastic covers

Item-No.: KN 97 52 04
€124,10
Category of goods: 1 = discountable

KN 97 52 04

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 27 - 13
  • Implementation
    • Type of connector
    • Uninsulated open connectors
  • Interfaces
    • Connection
    • 0.1 - 2.5 mm²
non-insulated open plug type connectors (plug width 2.8 + 4.8 mm)


Manufacturer : KNIPEX
Factory number : 97 52 04
Package weight : 0.609 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 27 - 13
  • Implementation
    • Type of connector
    • Uninsulated open connectors
  • Interfaces
    • Connection
    • 0.1 - 2.5 mm²
Datasheet/manual