Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 51 10 :: Crimping lever pliers 190 mm for modular plug

Item-No.: KN 97 51 10
€31,40
Category of goods: 1 = discountable

KN 97 51 10

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • Modular plug
  • Interfaces
    • Connection
    • RJ11, RJ12, RJ45

Knipex crimping lever pliers for modular jack
For cutting and stripping flat telephone cable and crimping
6 and 8-pin modular plugs, RJ12/RJ45.
Precise crimping action owing to
parallel crimping and lock, energy-saving
lever mechanism with length cutter
and stripping knife for 6 and 12 mm.
Length: 190 mm



Manufacturer : KNIPEX
Factory number : 97 51 10
Package weight : 0.31 kg
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • Modular plug
  • Interfaces
    • Connection
    • RJ11, RJ12, RJ45
Datasheet/manual