Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 50 01 :: Crimping Pliers for Scotchlok connectors with side cutter

Item-No.: KN 97 50 01
€32,50
Category of goods: 1 = discountable

KN 97 50 01

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With cutting edge
  • Measures
    • Length
    • 155 mm
  • Implementation
    • Type of connector
    • Scotchlok connector
head polished, handles plastic coated

for crimping plastic-insulated telecommunication or signal cables using the U-contact principle in single Scotchlok connectors
no stripping necessary, U-shaped elements establish the connection
cutting edges additionally induction hardened
with opening spring
Vanadium electric steel; forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 97 50 01
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With cutting edge
  • Measures
    • Length
    • 155 mm
  • Implementation
    • Type of connector
    • Scotchlok connector
Datasheet/manual