Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 69 1 :: Crimping die for solar "Wieland" 0.14-4 mm

Item-No.: KN 97 49 69 1
€136,00
Category of goods: 1 = discountable

KN 97 49 69 1

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector gesis® solar PST 40 (Wieland)

Solar plug connector gesis® solar PST 40 (Wieland)

Capacity 1.5 - 2.5 mm2
AWG 15 + 13
2 nests



Manufacturer : KNIPEX
Factory number : 97 49 69 1
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector gesis® solar PST 40 (Wieland)
Datasheet/manual