Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 66 4 :: Crimping die for MC4 (4 mm²)


KN 97 49 66 4

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector, MC4 (multi-contact)

Solar plug connectors MC 4 (Multi-Contact) cutting - stripping - crimping
Capacity 4.0 mm2
AWG 11
1 nest



Manufacturer : KNIPEX
Factory number : 97 49 66 4
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector, MC4 (multi-contact)
Datasheet/manual