Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 16 :: Crimping die, insulated Cable shoe 10-16 mm²

Item-No.: KN 97 49 16
€57,60
Category of goods: 1 = discountable

KN 97 49 16

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 10 - 16 mm²

Knipex crimping die
For KN 97 43.
For insulated cable
shoes 10-16 mm².



Manufacturer : KNIPEX
Factory number : 97 49 16
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 10 - 16 mm²
Datasheet/manual