0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 08 :: Crimping die, wire end ferrules 0.5 - 6 mm²

Item-No.: KN 97 49 08
€52,95
Category of goods: 1 = discountable

KN 97 49 08

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Insulated + non-insulated ferrules
  • Interfaces
    • Connection
    • 10, 16, 25 mm²
Knipex crimping die
For KN 97 43.
For wire end ferrules
0.5 - 6 mm².



Manufacturer : KNIPEX
Factory number : 97 49 08
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Insulated + non-insulated ferrules
  • Interfaces
    • Connection
    • 10, 16, 25 mm²
Datasheet/manual