Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 04 :: Crimping die, non-insulated plug connector, 0.1 - 2.5 mm²

Item-No.: KN 97 49 04
€71,70
Category of goods: 1 = discountable

KN 97 49 04

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Uninsulated open connectors
  • Interfaces
    • Connection
    • 2.8 + 4.8 mm

Application: non-insulated, open plug connectors (2.8 + 4.8 mm plug width)
Capacity 0.1 - 2.5 mm²
AWG 27 - 13
Number of nests 4



Manufacturer : KNIPEX
Factory number : 97 49 04
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • Crimp insert
  • Electrical values
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Uninsulated open connectors
  • Interfaces
    • Connection
    • 2.8 + 4.8 mm
Datasheet/manual