Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 40 20 :: Knipex compression tool for coax plug

Item-No.: KN 97 40 20
€47,95
Category of goods: 1 = discountable

KN 97 40 20

  • Product Description
  • Technical information
  • General
    • Type
    • Compression tool
  • Measures
    • Length
    • 175 mm
  • Implementation
    • Type of connector
    • For F, BNC and RCA plugs

• For crimping of F, BNC and RCA connectors
• Robust design
• Suitable for RG 59/6/11 cable
• Rotatable head piece for different cable sizes
• Rotating insert for different plug types
• Adjusting screw for different plug lengths



Manufacturer : KNIPEX
Factory number : 97 40 20
Package weight : 0.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compression tool
  • Measures
    • Length
    • 175 mm
  • Implementation
    • Type of connector
    • For F, BNC and RCA plugs
Datasheet/manual