Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 40 10 :: Insertion tool for LSA-Plus and identical

Item-No.: KN 97 40 10
€40,20
Category of goods: 1 = discountable

KN 97 40 10

  • Product Description
  • Technical information
  • General
    • Type
    • Punch-down tool
    • Design
    • LSA Plus
  • Measures
    • Length
    • 175 mm
  • Implementation
    • Type of connector
    • For UTP and STP cables
  • Interfaces
    • Connection
    • Ø 0.4 to 0.8 mm
head burnished, plastic housing
tool for putting on boards, sockets and fields
pushing down and cutting in one operation
for UTP and STP cables, conductor 0.4 - 0.8 mm dia.
with integrated pulling hook and release blade
housing: plastic, impact-proof



Manufacturer : KNIPEX
Factory number : 97 40 10
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Punch-down tool
    • Design
    • LSA Plus
  • Measures
    • Length
    • 175 mm
  • Implementation
    • Type of connector
    • For UTP and STP cables
  • Interfaces
    • Connection
    • Ø 0.4 to 0.8 mm
Datasheet/manual