Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 33 02 :: KNIPEX MultiCrimp®, with exchangeable magazine

Item-No.: KN 97 33 02
€222,40
Category of goods: 1 = discountable

KN 97 33 02

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With replaceable magazine
    • Model
    • MultiCrimp®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 23 - 10, 20 - 10, 20 - 7
  • Implementation
    • Type of connector
    • unisolierte, offene Steckverbinder
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²

Burnished pliers, handles with multi-component casings, with 5 replaceable dies

Set consisting of pliers and quick-exchange magazine for common crimping requirements

• For solderless electrical connections
Consistently high crimping quality due to precision dies and highly sensitive lock (self-releasing mechanism)

Crimping pressure is set precisely (calibrated) ex works
Ergonomically designed, two-tone multi-component handle casings for single-handed and two-handed operation

Very simple and quick-change crimping dies, without additional tool

Secure retention of replaceable dies in tool

Secure and dirt-protected storage of replaceable dies in a round magazine

Rotary magazine with practical belt clip — replaceable dies always on person

Chrome vanadium electric steel in special quality, oil-hardened

Round magazine: plastic, glass-fibre-reinforced

Crimping pliers with round magazine and 5 replaceable dies for un-insulated, open plug connectors (4.8 + 6.3 mm plug width) from 0.5 - 6.0 mm²; insulated cable shoes + plug connectors from 0.5 - 6.0 mm²; wire end ferrules from 0.25 - 6.0 mm²; un-insulated cable shoes and plug connectors from 0.5 - 10 mm²; un-insulated butt connectors from 1.5 - 10 mm²



Manufacturer : KNIPEX
Factory number : 97 33 02
Package weight : 1.095 kg
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With replaceable magazine
    • Model
    • MultiCrimp®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • AWG 23 - 10, 20 - 10, 20 - 7
  • Implementation
    • Type of connector
    • unisolierte, offene Steckverbinder
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²
Datasheet/manual