Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 33 01 :: KNIPEX MultiCrimp®with changer magazine and 3 crimping dies

Item-No.: KN 97 33 01
€170,70
Category of goods: 1 = discountable

KN 97 33 01

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With 3 crimp inserts
    • Model
    • MultiCrimp®
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Type of connector
    • Cable lugs, bootlace ferrule
pliers burnished, handles with multi-component grips, with 3 interchangeable crimping dies


Manufacturer : KNIPEX
Factory number : 97 33 01
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • With 3 crimp inserts
    • Model
    • MultiCrimp®
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Type of connector
    • Cable lugs, bootlace ferrule
Datasheet/manual