Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 21 215 :: Crimping Pliers

Item-No.: KN 97 21 215
€17,80
Category of goods: 1 = discountable

KN 97 21 215

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 20 - 10
  • Implementation
    • Type of connector
    • Insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²
liers black lacquered, handles with multi-component grips
insulated terminals + cable connectors 0,75 - 6,0 / 18 - 10



Manufacturer : KNIPEX
Factory number : 97 21 215
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 20 - 10
  • Implementation
    • Type of connector
    • Insulated cable lugs + cable connectors
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²
Datasheet/manual