Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 00 215A :: Crimping pliers, insulated Cable shoe 0.5 - 6.0 mm²

Item-No.: KN 97 00 215A
€73,95
Category of goods: 1 = discountable

KN 97 00 215A

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 215 mm
  • Implementation
    • Type of connector
    • Insulated cable lugs, cable connectors
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²

Crimp gripping pliers
Professional crimping
pliers for solderless,
electrical connection
of insulated cable
shoes and plug
connectors from 0.5 - 6 mm²
Knee lever ratio
guarantees high
even contact
pressure with low
energy expenditure and
dead centre locking
ensures reliable
crimping and
high extraction forces.
With quick-release lever.



Manufacturer : KNIPEX
Factory number : 97 00 215 A
Package weight : 0.536 kg
Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 215 mm
  • Implementation
    • Type of connector
    • Insulated cable lugs, cable connectors
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²
Datasheet/manual