Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRIMPZANGE FSH :: Crimping pliers for cable lugs, 0.5 - 6 mm²

Item-No.: CRIMPZANGE FSH
€8,50
Category of goods: 1 = discountable

CRIMPZANGE FSH

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Flat plug
  • Interfaces
    • Connection
    • 0.5 - 6 mm²

Crimping pliers for cable lugs and connectors with ratchet crimp tool frame and unlock option in any position.

For 0.5 - 1.5 mm², 2.5 mm², 4 - 6 mm².



Package weight : 0.566 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Flat plug
  • Interfaces
    • Connection
    • 0.5 - 6 mm²
Datasheet/manual