Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRIMPZANGE AEH :: Crimping pliers for wire end ferrules, 0.25 - 6 mm²

Item-No.: CRIMPZANGE AEH
€10,95
Category of goods: 1 = discountable

CRIMPZANGE AEH

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.25 - 6 mm²

Crimping pliers for wire end ferrules.

For 0.25 - 6 mm².
30-10 AWG

Length: 230 mm



Package weight : 0.407 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.25 - 6 mm²
Datasheet/manual